09221326921222 | |
---|---|
DigiKey Part Number | 09221326921222-ND |
Manufacturer | |
Manufacturer Product Number | 09221326921222 |
Description | CONN DIN HDR 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221326921222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Nickel-Phosphor | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
20 | ¥50.74050 | ¥1,014.81 |
40 | ¥47.93500 | ¥1,917.40 |
60 | ¥46.76583 | ¥2,805.95 |
100 | ¥44.42820 | ¥4,442.82 |
260 | ¥39.75123 | ¥10,335.32 |
500 | ¥37.41306 | ¥18,706.53 |
1,000 | ¥32.73643 | ¥32,736.43 |
2,500 | ¥31.09959 | ¥77,748.97 |