09222326825 | |
---|---|
DigiKey Part Number | 1195-1848-ND |
Manufacturer | |
Manufacturer Product Number | 09222326825 |
Description | CONN DIN RCPT 32POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09222326825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.34000 | ¥393.40 |
25 | ¥37.25800 | ¥931.45 |
50 | ¥36.39120 | ¥1,819.56 |
130 | ¥34.65869 | ¥4,505.63 |
260 | ¥30.32658 | ¥7,884.91 |
520 | ¥29.46013 | ¥15,319.27 |
1,040 | ¥25.12773 | ¥26,132.84 |
2,600 | ¥23.39477 | ¥60,826.40 |