ST1W008S4ER1500 | |
---|---|
DigiKey Part Number | 670-1528-2-ND - Tape & Reel (TR) 670-1528-1-ND - Cut Tape (CT) 670-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1W008S4ER1500 |
Description | CONN MICRO SD CARD HINGED TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST1W008S4ER1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥14.05520 | ¥351.38 |
50 | ¥13.74320 | ¥687.16 |
100 | ¥13.11760 | ¥1,311.76 |
250 | ¥11.86844 | ¥2,967.11 |
500 | ¥10.93152 | ¥5,465.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.05761 | ¥13,586.42 |
3,000 | ¥8.74528 | ¥26,235.84 |
7,500 | ¥8.30801 | ¥62,310.07 |