BM02B-GHS-TBT | |
---|---|
DigiKey Part Number | 455-BM02B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM02B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM02B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-GHS-TBT |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-GHS-TBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.159" (4.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.29710 | ¥229.71 |
500 | ¥1.96920 | ¥984.60 |
1,000 | ¥1.64098 | ¥1,640.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50029 | ¥3,750.72 |
5,000 | ¥1.40652 | ¥7,032.60 |
12,500 | ¥1.26587 | ¥15,823.38 |
25,000 | ¥1.24712 | ¥31,178.00 |
62,500 | ¥1.21899 | ¥76,186.88 |