86093487624765000E1 | |
---|---|
DigiKey Part Number | 86093487624765000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86093487624765000E1 |
Description | DIN STRAIGHT HEADER F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 1/2 R | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥14.83914 | ¥14,245.57 |