09032646824 | |
---|---|
DigiKey Part Number | 1195-1175-ND |
Manufacturer | |
Manufacturer Product Number | 09032646824 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.36700 | ¥243.67 |
25 | ¥23.07960 | ¥576.99 |
50 | ¥22.54240 | ¥1,127.12 |
100 | ¥21.46860 | ¥2,146.86 |
300 | ¥18.78540 | ¥5,635.62 |
500 | ¥18.24858 | ¥9,124.29 |
1,000 | ¥15.56497 | ¥15,564.97 |
2,500 | ¥14.49152 | ¥36,228.80 |