09036646921 | |
---|---|
DigiKey Part Number | 1195-1217-ND |
Manufacturer | |
Manufacturer Product Number | 09036646921 |
Description | CONN DIN HDR 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036646921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
20 | ¥68.67500 | ¥1,373.50 |
40 | ¥64.69325 | ¥2,587.73 |
60 | ¥63.03483 | ¥3,782.09 |
100 | ¥61.37570 | ¥6,137.57 |
260 | ¥54.74046 | ¥14,232.52 |
500 | ¥51.42276 | ¥25,711.38 |
1,000 | ¥45.45112 | ¥45,451.12 |