1030 | |
---|---|
DigiKey Part Number | 36-1030-ND |
Manufacturer | |
Manufacturer Product Number | 1030 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.035" (0.89mm) | |
Size / Dimension | 0.114" L x 0.075" W (2.90mm x 1.91mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥1.83880 | ¥45.97 |
100 | ¥1.50160 | ¥150.16 |
250 | ¥1.34804 | ¥337.01 |
500 | ¥1.28680 | ¥643.40 |
1,000 | ¥1.07236 | ¥1,072.36 |
2,500 | ¥0.98045 | ¥2,451.12 |
5,000 | ¥0.91915 | ¥4,595.75 |