09032646821 | |
---|---|
DigiKey Part Number | 1195-1173-ND |
Manufacturer | |
Manufacturer Product Number | 09032646821 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.41000 | ¥83.41 |
20 | ¥75.04600 | ¥1,500.92 |
40 | ¥70.69475 | ¥2,827.79 |
60 | ¥68.88300 | ¥4,132.98 |
100 | ¥67.07000 | ¥6,707.00 |
260 | ¥59.81885 | ¥15,552.90 |
500 | ¥56.19364 | ¥28,096.82 |
1,000 | ¥49.66792 | ¥49,667.92 |