DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,412 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
906 In Stock | 1 : ¥25.45000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
405 In Stock | 1 : ¥39.16000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 1 | Through Hole, Right Angle | Solder | - | - | - | |||
126 In Stock | 1 : ¥44.99000 Bulk | Bulk | Active | Header, Male Pins | 96 (62 + 2 Leading Contacts + 32 Open) | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
100 In Stock | 1 : ¥53.53000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
89 In Stock | 1 : ¥83.33000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
12 In Stock | 1 : ¥76.27000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
1 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | Flash |