09037646825 | |
---|---|
DigiKey Part Number | 1195-1219-ND |
Manufacturer | |
Manufacturer Product Number | 09037646825 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037646825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
20 | ¥75.00900 | ¥1,500.18 |
40 | ¥70.65975 | ¥2,826.39 |
60 | ¥68.84750 | ¥4,130.85 |
100 | ¥67.03550 | ¥6,703.55 |
260 | ¥59.78885 | ¥15,545.10 |
500 | ¥56.16524 | ¥28,082.62 |
1,000 | ¥49.64280 | ¥49,642.80 |