09032966825

DigiKey Part Number
1195-1197-ND
Manufacturer
Manufacturer Product Number
09032966825
Description
CONN DIN RCPT 96POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032966825 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥30.77900¥307.79
25¥29.15120¥728.78
50¥28.47320¥1,423.66
100¥27.11780¥2,711.78
300¥23.72770¥7,118.31
500¥23.04984¥11,524.92
1,000¥19.66018¥19,660.18
2,500¥18.30432¥45,760.80
Manufacturers Standard Package