09020008474 | |
---|---|
DigiKey Part Number | 1195-1074-ND |
Manufacturer | |
Manufacturer Product Number | 09020008474 |
Description | CONTACT SOCKET SIGNAL 20-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09020008474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥5.67480 | ¥141.87 |
50 | ¥5.12460 | ¥256.23 |
100 | ¥4.64840 | ¥464.84 |
250 | ¥4.11376 | ¥1,028.44 |
500 | ¥3.76912 | ¥1,884.56 |
1,000 | ¥3.46823 | ¥3,468.23 |
2,500 | ¥3.12748 | ¥7,818.70 |