TMCS1108A4BQDT | |
---|---|
DigiKey Part Number | 296-TMCS1108A4BQDTTR-ND - Tape & Reel (TR) 296-TMCS1108A4BQDTCT-ND - Cut Tape (CT) 296-TMCS1108A4BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A4BQDT |
Description | SENSOR CURRENT HALL 5.6A 8SOIC |
Customer Reference | |
Detailed Description | Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A4BQDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89200 | ¥198.92 |
25 | ¥18.80720 | ¥470.18 |
100 | ¥16.29890 | ¥1,629.89 |