09033966951 | |
---|---|
DigiKey Part Number | 1195-1212-ND |
Manufacturer | |
Manufacturer Product Number | 09033966951 |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96 (94 + 2 Leading Contacts) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033966951 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 (94 + 2 Leading Contacts) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Nickel-Phosphor | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
20 | ¥59.73850 | ¥1,194.77 |
40 | ¥56.43425 | ¥2,257.37 |
60 | ¥55.05767 | ¥3,303.46 |
100 | ¥52.30550 | ¥5,230.55 |
260 | ¥46.79935 | ¥12,167.83 |
500 | ¥44.04658 | ¥22,023.29 |
1,000 | ¥38.54076 | ¥38,540.76 |