09032966821 | |
---|---|
DigiKey Part Number | 1195-1194-ND |
Manufacturer | |
Manufacturer Product Number | 09032966821 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |
20 | ¥92.60250 | ¥1,852.05 |
40 | ¥89.04150 | ¥3,561.66 |
60 | ¥85.48050 | ¥5,128.83 |
100 | ¥80.73110 | ¥8,073.11 |
260 | ¥73.60754 | ¥19,137.96 |
500 | ¥68.85876 | ¥34,429.38 |
1,000 | ¥63.16008 | ¥63,160.08 |