09052486831 | |
---|---|
DigiKey Part Number | 1195-1244-ND |
Manufacturer | |
Manufacturer Product Number | 09052486831 |
Description | CONN DIN RCPT 48POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052486831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
20 | ¥58.99150 | ¥1,179.83 |
40 | ¥55.57425 | ¥2,222.97 |
60 | ¥54.14917 | ¥3,248.95 |
100 | ¥52.72340 | ¥5,272.34 |
260 | ¥50.17454 | ¥13,045.38 |