9-55556-0 | |
---|---|
DigiKey Part Number | A130895-ND |
Manufacturer | |
Manufacturer Product Number | 9-55556-0 |
Description | TERM SCREW 6-32 10 PIN PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-55556-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Low Profile | |
Contact Finish | Tin | |
Contact Material | Copper | |
Material - Insulation | Polyamide (PA), Nylon | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥48.66000 | ¥486.60 |
25 | ¥47.38040 | ¥1,184.51 |
50 | ¥46.10140 | ¥2,305.07 |
100 | ¥43.28370 | ¥4,328.37 |
250 | ¥43.02760 | ¥10,756.90 |
500 | ¥40.46646 | ¥20,233.23 |
1,000 | ¥36.11247 | ¥36,112.47 |