09062483201 | |
---|---|
DigiKey Part Number | 1195-1327-ND |
Manufacturer | |
Manufacturer Product Number | 09062483201 |
Description | CONN RCPT HSG DIN 41612 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type F |
Datasheet | Datasheet |
EDA/CAD Models | 09062483201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type F | |
Number of Positions | 48 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.48200 | ¥144.82 |
25 | ¥13.86800 | ¥346.70 |
50 | ¥13.55940 | ¥677.97 |
100 | ¥12.94280 | ¥1,294.28 |
300 | ¥11.71020 | ¥3,513.06 |
500 | ¥10.78554 | ¥5,392.77 |
1,000 | ¥9.24481 | ¥9,244.81 |
2,500 | ¥8.62847 | ¥21,571.17 |