09060480521 | |
---|---|
DigiKey Part Number | 1195-1293-ND |
Manufacturer | |
Manufacturer Product Number | 09060480521 |
Description | DIN-POWER SHELL HOUSING D 20/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size D20/2 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | Plastic, Size D20/2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
10 | ¥124.54300 | ¥1,245.43 |
30 | ¥118.04500 | ¥3,541.35 |
50 | ¥116.33400 | ¥5,816.70 |
100 | ¥102.64880 | ¥10,264.88 |
250 | ¥95.80532 | ¥23,951.33 |
500 | ¥93.75210 | ¥46,876.05 |