09069480521 | |
---|---|
DigiKey Part Number | 1195-1349-ND |
Manufacturer | |
Manufacturer Product Number | 09069480521 |
Description | DIN-POWER SHELL HOUSING D20-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Metal, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09069480521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | - | |
Specifications | Metal, Size D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.84000 | ¥392.84 |
10 | ¥343.98500 | ¥3,439.85 |
30 | ¥329.12167 | ¥9,873.65 |
50 | ¥318.50660 | ¥15,925.33 |
100 | ¥307.88940 | ¥30,788.94 |
250 | ¥290.90244 | ¥72,725.61 |