09069009986 | |
---|---|
DigiKey Part Number | 1195-1345-ND |
Manufacturer | |
Manufacturer Product Number | 09069009986 |
Description | DIN-POWER D 20 INSERT 55MM METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Frame For Type D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09069009986 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Frame | |
For Use With/Related Products | - | |
Specifications | Type D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥102.15920 | ¥5,107.96 |
100 | ¥96.48370 | ¥9,648.37 |
250 | ¥87.97024 | ¥21,992.56 |
500 | ¥82.29466 | ¥41,147.33 |