09060009986 | |
---|---|
DigiKey Part Number | 1195-1272-ND |
Manufacturer | |
Manufacturer Product Number | 09060009986 |
Description | DIN-POWER INSERT FOR LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Frame For Type D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060009986 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Frame | |
For Use With/Related Products | - | |
Specifications | Type D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥29.39040 | ¥1,469.52 |
100 | ¥27.99110 | ¥2,799.11 |
250 | ¥24.49236 | ¥6,123.09 |
500 | ¥23.79252 | ¥11,896.26 |
1,250 | ¥20.29356 | ¥25,366.95 |
2,500 | ¥18.89399 | ¥47,234.97 |