SMV1248-079LF | |
---|---|
DigiKey Part Number | 863-1623-2-ND - Tape & Reel (TR) 863-1623-1-ND - Cut Tape (CT) 863-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1248-079LF |
Description | DIODE VARACTOR 15V 20MA SC-79 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 1.7pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.0 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 700 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.09300 | ¥70.93 |
100 | ¥5.52030 | ¥552.03 |
500 | ¥4.67876 | ¥2,339.38 |
1,000 | ¥3.81140 | ¥3,811.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58796 | ¥10,763.88 |
6,000 | ¥3.41710 | ¥20,502.60 |
9,000 | ¥3.25938 | ¥29,334.42 |