BB639E7904HTSA1 | |
---|---|
DigiKey Part Number | BB639E7904HTSA1TR-ND - Tape & Reel (TR) BB639E7904HTSA1CT-ND - Cut Tape (CT) BB639E7904HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB639E7904HTSA1 |
Description | DIODE VAR CAP 30V 20MA SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance @ Vr, F | 2.9pF @ 28V, 1MHz | |
Capacitance Ratio | 14.7 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-2-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.31110 | ¥131.11 |
500 | ¥1.06924 | ¥534.62 |
1,000 | ¥0.79340 | ¥793.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66746 | ¥2,002.38 |
6,000 | ¥0.63815 | ¥3,828.90 |
9,000 | ¥0.55191 | ¥4,967.19 |
30,000 | ¥0.54156 | ¥16,246.80 |
75,000 | ¥0.44843 | ¥33,632.25 |
150,000 | ¥0.44153 | ¥66,229.50 |