1SV323,H3F | |
---|---|
DigiKey Part Number | 1SV323H3FTR-ND - Tape & Reel (TR) 1SV323H3FCT-ND - Cut Tape (CT) 1SV323H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV323,H3F |
Description | DIODE VARACTOR 10V ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 7.1pF @ 4V, 1MHz | |
Capacitance Ratio | 4.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.82894 | ¥828.94 |
2,000 | ¥0.74192 | ¥1,483.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66853 | ¥2,674.12 |
8,000 | ¥0.60669 | ¥4,853.52 |
12,000 | ¥0.57515 | ¥6,901.80 |
20,000 | ¥0.53966 | ¥10,793.20 |
28,000 | ¥0.51863 | ¥14,521.64 |
40,000 | ¥0.49818 | ¥19,927.20 |
100,000 | ¥0.46180 | ¥46,180.00 |