ICS-40310 | |
---|---|
DigiKey Part Number | 1428-1028-2-ND - Tape & Reel (TR) 1428-1028-1-ND - Cut Tape (CT) 1428-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40310 |
Description | MIC MEMS ANALOG OMNI -37DB |
Customer Reference | |
Detailed Description | 90 Hz ~ 16 kHz Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 90 Hz ~ 16 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 4.5 kOhms | |
Voltage Range | 0.9 V ~ 1.3 V | |
Current - Supply | 25 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.69720 | ¥292.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.69897 | ¥116,989.70 |