AK5706ECB | |
---|---|
DigiKey Part Number | 974-AK5706ECBTR-ND - Tape & Reel (TR) 974-AK5706ECBCT-ND - Cut Tape (CT) 974-AK5706ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5706ECB |
Description | 2CH ADC W/AAA & AUDIO BUFFER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 8k ~ 192k I2S, SPI 32-CSP (2.67x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Supplier Device Package | 32-CSP (2.67x2.7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17800 | ¥271.78 |
25 | ¥25.69400 | ¥642.35 |
100 | ¥22.26810 | ¥2,226.81 |
250 | ¥21.12656 | ¥5,281.64 |
500 | ¥18.95670 | ¥9,478.35 |
1,000 | ¥15.98756 | ¥15,987.56 |
2,500 | ¥15.18817 | ¥37,970.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.61720 | ¥73,086.00 |