SJ2-3574A-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-3574A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-3574A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-3574A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-3574A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-3574A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.43640 | ¥160.91 |
50 | ¥6.30020 | ¥315.01 |
100 | ¥6.02680 | ¥602.68 |
250 | ¥5.47888 | ¥1,369.72 |
500 | ¥4.93098 | ¥2,465.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.14763 | ¥5,147.63 |
2,000 | ¥4.82589 | ¥9,651.78 |
3,000 | ¥4.66503 | ¥13,995.09 |
5,000 | ¥4.50416 | ¥22,520.80 |
10,000 | ¥4.27895 | ¥42,789.50 |