SJ-43514-SMT-TR | |
---|---|
DigiKey Part Number | CP-43514SJTR-ND - Tape & Reel (TR) CP-43514SJCT-ND - Cut Tape (CT) CP-43514SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43514-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43514-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥8.06840 | ¥201.71 |
50 | ¥7.89620 | ¥394.81 |
100 | ¥7.55220 | ¥755.22 |
250 | ¥6.86568 | ¥1,716.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.17920 | ¥3,089.60 |
1,000 | ¥5.49252 | ¥5,492.52 |
1,500 | ¥5.14930 | ¥7,723.95 |
2,500 | ¥4.97764 | ¥12,444.10 |
5,000 | ¥4.80599 | ¥24,029.95 |
12,500 | ¥4.46271 | ¥55,783.88 |