09060007471 | |
---|---|
DigiKey Part Number | 1195-1010-2-ND - Tape & Reel (TR) 1195-1010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007471 |
Description | CONTACT SOCKET POWER 20-26AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060007471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.10000 | ¥61.00 |
25 | ¥5.84880 | ¥146.22 |
50 | ¥5.72380 | ¥286.19 |
100 | ¥5.47430 | ¥547.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.97712 | ¥1,244.28 |
500 | ¥4.47926 | ¥2,239.63 |
750 | ¥4.35481 | ¥3,266.11 |
1,250 | ¥3.98156 | ¥4,976.95 |
1,750 | ¥3.73274 | ¥6,532.30 |
2,500 | ¥3.60831 | ¥9,020.77 |
6,250 | ¥3.48387 | ¥21,774.19 |
12,500 | ¥3.23503 | ¥40,437.88 |