09060008482 | |
---|---|
DigiKey Part Number | 1195-1254-ND |
Manufacturer | |
Manufacturer Product Number | 09060008482 |
Description | CONTACT SOCKET POWER 16-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060008482 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.95880 | ¥247.94 |
100 | ¥4.74280 | ¥474.28 |
250 | ¥4.31180 | ¥1,077.95 |
500 | ¥3.88062 | ¥1,940.31 |
1,000 | ¥3.44943 | ¥3,449.43 |
3,000 | ¥3.12605 | ¥9,378.15 |