09068009955 | |
---|---|
DigiKey Part Number | 1195-1340-ND |
Manufacturer | |
Manufacturer Product Number | 09068009955 |
Description | DIN-POWER CABLE CLAMP D20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Type D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09068009955 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | - | |
Specifications | Type D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥82.64900 | ¥826.49 |
30 | ¥77.85700 | ¥2,335.71 |
50 | ¥75.85980 | ¥3,792.99 |
100 | ¥73.86280 | ¥7,386.28 |
250 | ¥65.87796 | ¥16,469.49 |
500 | ¥61.88528 | ¥30,942.64 |
1,000 | ¥54.69853 | ¥54,698.53 |