09060019905 | |
---|---|
DigiKey Part Number | 1195-1277-ND |
Manufacturer | |
Manufacturer Product Number | 09060019905 |
Description | DIN-POWER CODING PIN D20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin For Type D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060019905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | - | |
Specifications | Type D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67900 | ¥56.79 |
25 | ¥5.44760 | ¥136.19 |
50 | ¥5.33200 | ¥266.60 |
100 | ¥5.09990 | ¥509.99 |
250 | ¥4.63656 | ¥1,159.14 |
500 | ¥4.17290 | ¥2,086.45 |
1,000 | ¥3.70925 | ¥3,709.25 |
2,500 | ¥3.36152 | ¥8,403.80 |