09050483202 | |
---|---|
DigiKey Part Number | 1195-1236-ND |
Manufacturer | |
Manufacturer Product Number | 09050483202 |
Description | CONN RCPT HSG DIN 41612 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type E |
Datasheet | Datasheet |
EDA/CAD Models | 09050483202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type E | |
Number of Positions | 48 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.10100 | ¥431.01 |
25 | ¥40.82560 | ¥1,020.64 |
80 | ¥39.87600 | ¥3,190.08 |
160 | ¥37.97700 | ¥6,076.32 |
320 | ¥33.22969 | ¥10,633.50 |
560 | ¥32.28036 | ¥18,077.00 |
1,040 | ¥27.53324 | ¥28,634.57 |
2,560 | ¥25.63441 | ¥65,624.09 |