09731966907 | |
---|---|
DigiKey Part Number | 1195-5217-ND |
Manufacturer | |
Manufacturer Product Number | 09731966907 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966907 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
20 | ¥82.67250 | ¥1,653.45 |
40 | ¥77.87825 | ¥3,115.13 |
60 | ¥75.88183 | ¥4,552.91 |
100 | ¥73.88500 | ¥7,388.50 |
260 | ¥65.89758 | ¥17,133.37 |
500 | ¥61.90374 | ¥30,951.87 |
1,000 | ¥54.71490 | ¥54,714.90 |