09030009966 | |
---|---|
DigiKey Part Number | 1195-5969-ND |
Manufacturer | |
Manufacturer Product Number | 09030009966 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009966 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
For Use With/Related Products | DIN 41612, Type C/R | |
Specifications | 96 Positions |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥28.06300 | ¥280.63 |
25 | ¥26.58160 | ¥664.54 |
50 | ¥25.96440 | ¥1,298.22 |
100 | ¥24.72830 | ¥2,472.83 |
300 | ¥21.63730 | ¥6,491.19 |
500 | ¥21.01908 | ¥10,509.54 |
1,000 | ¥17.92805 | ¥17,928.05 |
2,500 | ¥16.69163 | ¥41,729.07 |