09030009914 | |
---|---|
DigiKey Part Number | 1195-1130-ND |
Manufacturer | |
Manufacturer Product Number | 09030009914 |
Description | DIN-SGNL LOCKING LEVER FEMALE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For Type C |
Datasheet | Datasheet |
EDA/CAD Models | 09030009914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Latch | |
For Use With/Related Products | - | |
Specifications | Type C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥19.56100 | ¥195.61 |
25 | ¥18.73320 | ¥468.33 |
50 | ¥18.31500 | ¥915.75 |
100 | ¥17.48280 | ¥1,748.28 |
300 | ¥15.81793 | ¥4,745.38 |
500 | ¥14.56904 | ¥7,284.52 |
1,000 | ¥12.48778 | ¥12,487.78 |
2,500 | ¥11.65530 | ¥29,138.25 |