09037966850 | |
---|---|
DigiKey Part Number | 1195-1221-ND |
Manufacturer | |
Manufacturer Product Number | 09037966850 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037966850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.23000 | ¥95.23 |
20 | ¥84.40900 | ¥1,688.18 |
40 | ¥81.16225 | ¥3,246.49 |
60 | ¥77.91517 | ¥4,674.91 |
100 | ¥73.58690 | ¥7,358.69 |
260 | ¥67.09369 | ¥17,444.36 |
500 | ¥62.76510 | ¥31,382.55 |
1,000 | ¥57.57076 | ¥57,570.76 |