EPM1270T144I5N | |
---|---|
DigiKey Part Number | 544-1652-ND |
Manufacturer | |
Manufacturer Product Number | EPM1270T144I5N |
Description | IC CPLD 980MC 6.2NS 144TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM1270T144I5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6.2 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 1270 | |
Number of Macrocells | 980 | |
Number of I/O | 116 | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.09000 | ¥608.09 |
25 | ¥583.27200 | ¥14,581.80 |
100 | ¥547.26580 | ¥54,726.58 |