MT29F2G08ABAEAWP-IT:E | |
---|---|
DigiKey Part Number | MT29F2G08ABAEAWP-IT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAWP-IT:E |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥28.72440 | ¥718.11 |
40 | ¥28.57000 | ¥1,142.80 |
80 | ¥25.61663 | ¥2,049.33 |
230 | ¥25.52322 | ¥5,870.34 |
440 | ¥24.59061 | ¥10,819.87 |
960 | ¥23.37819 | ¥22,443.06 |