MT48LC16M16A2P-6A:G | |
---|---|
DigiKey Part Number | MT48LC16M16A2P-6A:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2P-6A:G |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
10 | ¥37.26300 | ¥372.63 |
25 | ¥36.45680 | ¥911.42 |
40 | ¥36.26150 | ¥1,450.46 |
80 | ¥32.51175 | ¥2,600.94 |
230 | ¥32.39365 | ¥7,450.54 |
440 | ¥31.20995 | ¥13,732.38 |
1,080 | ¥29.67122 | ¥32,044.92 |