74VHC14FT | |
---|---|
DigiKey Part Number | 74VHC14FTTR-ND - Tape & Reel (TR) 74VHC14FTCT-ND - Cut Tape (CT) 74VHC14FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14FT |
Description | IC INVERTER 6CH 1-INP 14TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOPB |
EDA/CAD Models | 74VHC14FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.66320 | ¥66.58 |
100 | ¥1.98270 | ¥198.27 |
250 | ¥1.79664 | ¥449.16 |
500 | ¥1.48680 | ¥743.40 |
1,000 | ¥1.11514 | ¥1,115.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02219 | ¥2,555.47 |
5,000 | ¥0.96025 | ¥4,801.25 |
12,500 | ¥0.89829 | ¥11,228.62 |
25,000 | ¥0.82395 | ¥20,598.75 |
62,500 | ¥0.79298 | ¥49,561.25 |