74VHC273FT | |
---|---|
DigiKey Part Number | 264-74VHC273FTTR-ND - Tape & Reel (TR) 264-74VHC273FTCT-ND - Cut Tape (CT) 264-74VHC273FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC273FT |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC273FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOPB | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.51920 | ¥87.98 |
100 | ¥2.68370 | ¥268.37 |
250 | ¥2.27212 | ¥568.03 |
500 | ¥2.01878 | ¥1,009.39 |
1,000 | ¥1.80609 | ¥1,806.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57650 | ¥3,941.25 |
5,000 | ¥1.43504 | ¥7,175.20 |
7,500 | ¥1.36313 | ¥10,223.48 |
12,500 | ¥1.28242 | ¥16,030.25 |
17,500 | ¥1.23471 | ¥21,607.42 |
25,000 | ¥1.19012 | ¥29,753.00 |