74VHC00FT | |
---|---|
DigiKey Part Number | 264-74VHC00FTTR-ND - Tape & Reel (TR) 264-74VHC00FTCT-ND - Cut Tape (CT) 264-74VHC00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC00FT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC00FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.81700 | ¥38.17 |
25 | ¥3.14880 | ¥78.72 |
100 | ¥2.39560 | ¥239.56 |
250 | ¥2.02328 | ¥505.82 |
500 | ¥1.79376 | ¥896.88 |
1,000 | ¥1.60120 | ¥1,601.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39345 | ¥3,483.62 |
5,000 | ¥1.26541 | ¥6,327.05 |
7,500 | ¥1.20031 | ¥9,002.33 |
12,500 | ¥1.12726 | ¥14,090.75 |
17,500 | ¥1.08407 | ¥18,971.23 |
25,000 | ¥1.04214 | ¥26,053.50 |
62,500 | ¥1.02015 | ¥63,759.37 |