TBD62003AFG,EL | |
---|---|
DigiKey Part Number | TBD62003AFGELTR-ND - Tape & Reel (TR) TBD62003AFGELCT-ND - Cut Tape (CT) TBD62003AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62003AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62003AFG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.01540 | ¥501.54 |
250 | ¥4.68880 | ¥1,172.20 |
500 | ¥4.14348 | ¥2,071.74 |
1,000 | ¥3.27111 | ¥3,271.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05306 | ¥6,106.12 |
6,000 | ¥2.90043 | ¥17,402.58 |
10,000 | ¥2.79138 | ¥27,913.80 |