74VHC74FT | |
---|---|
DigiKey Part Number | 264-74VHC74FTTR-ND - Tape & Reel (TR) 264-74VHC74FTCT-ND - Cut Tape (CT) 264-74VHC74FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC74FT |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC74FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.09550 | ¥209.55 |
250 | ¥1.76476 | ¥441.19 |
500 | ¥1.56092 | ¥780.46 |
1,000 | ¥1.38980 | ¥1,389.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20522 | ¥3,013.05 |
5,000 | ¥1.09141 | ¥5,457.05 |
7,500 | ¥1.03354 | ¥7,751.55 |
12,500 | ¥0.96863 | ¥12,107.88 |
17,500 | ¥0.93024 | ¥16,279.20 |
25,000 | ¥0.89297 | ¥22,324.25 |
62,500 | ¥0.85008 | ¥53,130.00 |