74VHC540FT | |
---|---|
DigiKey Part Number | 74VHC540FTTR-ND - Tape & Reel (TR) 74VHC540FTCT-ND - Cut Tape (CT) 74VHC540FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC540FT |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC540FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.55040 | ¥63.76 |
100 | ¥1.94420 | ¥194.42 |
250 | ¥1.64616 | ¥411.54 |
500 | ¥1.46254 | ¥731.27 |
1,000 | ¥1.30851 | ¥1,308.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19017 | ¥2,975.42 |