DS90LV047ATMTC/NOPB | |
---|---|
DigiKey Part Number | DS90LV047ATMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATMTC/NOPB |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATMTC/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.74900 | ¥277.49 |
92 | ¥22.73402 | ¥2,091.53 |
276 | ¥21.56801 | ¥5,952.77 |
552 | ¥19.35297 | ¥10,682.84 |
1,012 | ¥16.32177 | ¥16,517.63 |
2,576 | ¥15.50569 | ¥39,942.66 |
5,060 | ¥14.92276 | ¥75,509.17 |