DS34LV86TM/NOPB | |
---|---|
DigiKey Part Number | DS34LV86TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS34LV86TM/NOPB |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34LV86TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.01700 | ¥270.17 |
48 | ¥25.53917 | ¥1,225.88 |
144 | ¥22.13444 | ¥3,187.36 |
288 | ¥20.99948 | ¥6,047.85 |
528 | ¥18.84259 | ¥9,948.89 |
1,008 | ¥15.89137 | ¥16,018.50 |
2,544 | ¥15.09681 | ¥38,406.28 |
5,040 | ¥14.52927 | ¥73,227.52 |